This general purpose IC socket features a stainless steel contact material with gold plating, supporting a current rating of 800mA. It is designed for surface mount applications and is compliant with RoHS regulations. The socket has a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 90°C. It is available in a tray packaging format with 200 pieces per package.
Molex 75319-0115 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 775 |
| Number of Rows | 29 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.09mm |
| RoHS Compliant | Yes |
| Series | 75319 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75319-0115 to view detailed technical specifications.
No datasheet is available for this part.