
High-speed, right-angle modular connector featuring 180 positions across 10 columns and 18 rows. This through-hole mounted component offers a 1.9mm pitch and a current rating of 750mA. Constructed from black, low-halogen thermoplastic with tin and gold contact plating, it operates within a temperature range of -55°C to 85°C. Rated for 30V AC and 3.03kV DC, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 76150-1020 technical specifications.
| Color | Black |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 180 |
| Number of Columns | 10 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 76150 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76150-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.