
This through hole IC socket features 288 circuits with a 1.9mm pitch and a voltage rating of 30V. It is designed to operate within a temperature range of -55°C to 85°C. The socket is made from thermoplastic with a black housing and is compliant with ELV and RoHS regulations. It is also low halogen and compliant with UL94 V-0 flammability rating.
Molex 76150-3016 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 38mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 288 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76150 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76150-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.