Molex 762910068 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2.04 |
| Product Length (mm) | 30.69 |
| Product Depth (mm) | 23.92 |
| Product Height (mm) | 10.84 |
| Product Weight (g) | 9.32 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 68 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | EdgeLine® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 762910068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.