Molex 76546-0003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 60A |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 76546 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 76546-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.