Molex 76546-1129 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 60A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 176 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 76546 |
| RoHS | Compliant |
Download the complete datasheet for Molex 76546-1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.