This terminal features copper alloy contacts with gold plating, supporting a maximum current rating of 1A and a maximum voltage rating of 120.12kV. It is designed for through hole mounting and has an operating temperature range of -55°C to 85°C. The terminal is available in a packaging quantity of 144 pieces, packaged in rail/tube format.
Molex 76761-8501 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 76761 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76761-8501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.