The 78731-1002 is a high-performance DDR4 DIMM socket designed for through-hole mounting. It features 288 circuits with 0.76µm gold plating, a 2.40mm tail length, and is compatible with 1.57mm thick PCBs. The connector includes metal pins for retention and is constructed from high-temperature liquid crystal polymer (LCP).
Molex 78731-1002 technical specifications.
| Number of Circuits | 288positions |
| Pitch - Mating Interface | 0.85mm |
| Current - Maximum per Contact | 0.75A |
| Voltage - Maximum | 29V AC/DC |
| Durability (mating cycles max) | 25cycles |
| Contact Mating Area Plating | 0.76µm |
| Operating Temperature Range | -55 to +85°C |
| RoHS | Compliant |
| Reach Svhc | Not Contained per ED/71/2019 |
| Halogen-free | Low-Halogen |
Download the complete datasheet for Molex 78731-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.