
The 79108-1007 connector features a bronze contact material with gold plating, supporting a current rating of 1A. It has a non-compliant glow wire rating and is packaged in rail/tube packaging with 1472 units per package. The connector is designed for through-hole termination and has a right-angle orientation.
Molex 79108-1007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1472 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
