
This 20-position 2-row right angle rectangular connector features a contact material of bronze with gold plating. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for through hole termination and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a rail/tube format with 1274 pieces per package and has a pitch of 2mm.
Molex 79108-1009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1274 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
