
This 20-position right angle female header features a 2mm pitch and is rated for 1A and 125V. It is available in packaging quantities of 1274 and is compliant with RoHS regulations. The header has a bronze contact material with a gold plating and is non-compliant with glow wire testing.
Molex 791081059 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1274 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 791081059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.