
7-conductor, 22AWG ribbon cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and boasts a 300V AC voltage rating. With a 2.54mm pitch and a 0.1-inch pitch, it is UL approved and rated UL VW-1 for flammability. The grey cable, with a black first conductor mark, is supplied on a 100-foot spool.
Molex 82-22-6007 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 17.78mm |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Height | 1.4mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 7 |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.7inch |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.