Cable Assembly Rubber 3.66m 18AWG 3 POS Circular F
Molex 84572-5023 technical specifications.
| Cable Type | Rubber |
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 84572-5023 to view detailed technical specifications.
No datasheet is available for this part.