Cable Assembly Micro-C 3.65m 18AWG 4 POS Circular F
Molex 84596-5023 technical specifications.
| Cable Type | Micro-C |
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 84596-5023 to view detailed technical specifications.
No datasheet is available for this part.