Molex 85050-0115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Current Rating | 1.5A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1536 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85050 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85050-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.