Molex 85056-0232 technical specifications.
| Current Rating | 2.5A |
| Data Rate | 622Mbps |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 42 |
| Number of Columns | 14 |
| Number of Contacts | 42 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Pin |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85056-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.