This SMD/SMT connector features six male contacts and a current rating of 1.5A, with a DC rated voltage of 125V. It is available in a straight orientation and packaged on a tape and reel. This connector is RoHS compliant and part of the 85510 series from Molex.
Molex 85510-0019 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Gender | Male |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85510 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-0019 to view detailed technical specifications.
No datasheet is available for this part.