This Molex connector features a DC rated voltage of 125V and a current rating of 1.5A. It is available in a package quantity of 3720 and is packaged on a tape and reel. The connector is RoHS compliant and has a gold contact plating. It is an unshielded SMD/SMT termination and has a grey color.
Molex 85510-0025 technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Ports | 1 |
| Package Quantity | 3720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-0025 to view detailed technical specifications.
No datasheet is available for this part.