
This 8-position USB-A female connector features a bronze contact material with tin and gold plating, supporting a current rating of 1A and a maximum voltage rating of 150V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is designed for through-hole mounting and is available in a tray packaging with 396 pieces per package. It is RoHS compliant and features a shielding design.
Molex 85793-1020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Black |
| Length | 16.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85793 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85793-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
