This Molex connector features a gold-plated contact and is rated for 12V DC. It has a current rating of 1A and is available in a package quantity of 24. The connector is unshielded and has a through-hole termination.
Molex 87221-0021 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 84 |
| Number of Ports | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Series | 87221 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87221-0021 to view detailed technical specifications.
No datasheet is available for this part.