Conn SCSI PL 84 POS 1.27mm Solder ST Edge Mount 84 Terminal 3 Port Tube
Molex 872210019 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 84 |
| Number of Positions | 84 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 440 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Series | 87221 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 872210019 to view detailed technical specifications.
No datasheet is available for this part.