The Molex 873814063 is a 40-contact RCP socket strip with a 2-row configuration and 2mm terminal pitch. It features solder termination and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. Each contact can handle up to 1.9A of current. The socket strip has a height of 4.5mm and is part of the Milli-Grid™ tradename series.
Molex 873814063 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 873814063 to view detailed technical specifications.
No datasheet is available for this part.