Molex 896100104 technical specifications.
| Type | Internal Tooth |
| Material | Phosphor Bronze |
| Finish | Nickel |
| Inside Diameter (Metric) | 12.8mm |
| Inside Diameter (Imperial) | 0.504in |
| Outside Diameter (Metric) | 15.9mm |
| Outside Diameter (Imperial) | 0.626in |
| Overall Thickness (Metric) | 0.5mm |
| Overall Thickness (Imperial) | 0.02in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 896100104 to view detailed technical specifications.
No datasheet is available for this part.