Molex 896110450 technical specifications.
| Thread Pitch (Metric) (mm) | 0.91 |
| Width Across Flats (Metric) (mm) | 14 |
| Width Across Flats (Imperial) (in) | 35/64 |
| Width Across Flats (Imperial - Decimal) (in) | 0.551 |
| Body Thickness (Metric) (mm) | 2.5 |
| Body Thickness (Imperial) (in) | 3/32 |
| Body Thickness (Imperial - Decimal) (in) | 0.098 |
| Type | Hex |
| Head Type | Hex |
| Finish | Nickel |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415338010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 896110450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.