Molex 8A5007-31 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Silver |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Change |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 8A5007-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.