
1.27mm pitch, 16-position, single-row male header with brass, gold-plated blade pin contacts. This vertical, through-hole mounted connector features a black housing and a 1.2A current rating. Designed for solder termination, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. RoHS compliant and lead-free.
Molex 90325-7016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-7016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.