
14-position, 2-row male header connector with a 1.27mm pitch. Features brass contacts with tin plating, a 2.4A current rating, and a 250V voltage rating. Designed for surface mount termination with a straight, vertical orientation. Includes a locking mechanism and a beige insulator.
Molex 90814-0814 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.