Molex 92315-2450 technical specifications.
| Color | Natural |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Current Rating | 1.2A |
| Packaging | Bag |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
