
This 15-contact receptacle from Molex features a metal body with a tin plating and gold contact plating. It has a capacitance of 1nF and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The receptacle is made of steel and has a flammability rating of UL94 V-0. It is not Reach SVHC compliant and has a limited 100 mating cycles.
Molex FDA-15SOL2T2/1-LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDA-15SOL2T2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.