Molex S-304-AB technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Depth | 19.05mm |
| Diameter | 0.152inch |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.34mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Thickness | 11.1mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-304-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.