
This 4-position female socket receptacle from Molex features a black housing and bronze contacts with cadmium plating. It has a current rating of 10A and a maximum voltage rating of 250V AC. The receptacle measures 36.12mm in depth and 20mm in width, with a pitch of 0.156inch and a row spacing of 0.156inch. It is available in a bulk packaging quantity of 500 pieces and is not Reach SVHC compliant.
Molex S-304-CCT-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Depth | 36.12mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 19.96mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.156inch |
| Series | 300 |
| Termination | Solder |
| Thickness | 18.4mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-304-CCT-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
