Molveno SP6018C1E0000 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Round Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 400V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molveno SP6018C1E0000 to view detailed technical specifications.
No datasheet is available for this part.