4 Sensor Humidity/Motion Detection/Temperature/Water Detect Kit
Checking distributor stock and pricing after the page loads.
| Sensor Type | Humidity/Motion Detection/Temperature/Water Detect |
| Number Of Sensors | 4 |
| Operating Frequency | 900MHz |
| Device Range | 304.8m |
| Cellular Support | No |
| RoHS Version | 2011/65/EU |