Monnit MNK2-9-EG-SMB technical specifications.
| Sensor Type | Humidity/(Open/Closed)/Temperature |
| Number Of Sensors | 3 |
| Operating Frequency | 900MHz |
| Device Range | 304.8m |
| Cellular Support | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Monnit MNK2-9-EG-SMB to view detailed technical specifications.
No datasheet is available for this part.