
The HFC0100HS-LF-Z is a flyback DC/DC controller from Monolithic Power Systems. It features fault protection against over voltage and over temperature conditions. The device is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The HFC0100HS-LF-Z operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Monolithic Power Systems HFC0100HS-LF-Z technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems HFC0100HS-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
