The HFC0300HS is a specialized IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 7-pin SOIC-8/7 package and a dual terminal position. The device operates within a supply voltage range of 8.2 to 20 volts and has a temperature grade of AUTOMOTIVE. It is designed for use in automotive applications and has a single function.
Monolithic Power Systems HFC0300HS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8.2 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems HFC0300HS to view detailed technical specifications.
No datasheet is available for this part.