
The HFC0300HS-LF-Z is a flyback IC with fault protection features including over voltage, over temperature, and short circuit protection. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. The HFC0300HS-LF-Z has a single output and operates at a supply voltage of 20V with a supply current of 2mA.
Monolithic Power Systems HFC0300HS-LF-Z technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems HFC0300HS-LF-Z to view detailed technical specifications.
No datasheet is available for this part.