Monolithic Power Systems HFC0310GS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems HFC0310GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.