Monolithic Power Systems HR1203GM-XXXX-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 25 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems HR1203GM-XXXX-Z to view detailed technical specifications.
No datasheet is available for this part.