Monolithic Power Systems HR2000GS-Z technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems HR2000GS-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.