
Automotive-grade analog circuit featuring a single channel and one function. This 16-terminal integrated circuit operates within a supply voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V. Designed for extreme environments, it boasts a temperature grade of AUTOMOTIVE, supporting operation from -40°C to 125°C. The component is housed in a 3mm x 3mm S-XQCC-N16 package with terminals positioned in a QUAD configuration.
Monolithic Power Systems MA730GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MA730GQ-Z to view detailed technical specifications.
No datasheet is available for this part.