The MP1010BEF is a liquid crystal display driver IC from Monolithic Power Systems. It operates within a temperature range of -20°C to 85°C and has a nominal supply voltage of 12V, with a minimum of 6V and a maximum of 23V. The IC has 20 terminals and is packaged in a 20-pin HTSSOP. It is designed for use in various display applications.
Monolithic Power Systems MP1010BEF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 23 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1010BEF to view detailed technical specifications.
No datasheet is available for this part.