The MP1026EF is a 20-pin liquid crystal display driver IC from Monolithic Power Systems. It operates over a temperature range of -20 to 85 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device has 20 terminals and is packaged in a 4.4mm wide, 6.5mm long HTSSOP-20 package.
Monolithic Power Systems MP1026EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1026EF to view detailed technical specifications.
No datasheet is available for this part.