The MP1410ES is an 8-channel DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -20°C to 85°C and has a pin count of 8. The device is packaged in an R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It has a single function and is designed for use with input voltages between 4.75V and 15V.
Monolithic Power Systems MP1410ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1410ES to view detailed technical specifications.
No datasheet is available for this part.