The MP1470BGJ is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40 to 125 degrees Celsius. This device has a 6-pin TSOT-23 package and is designed for use in automotive applications. The MP1470BGJ has a single function and is rated for use with input voltages between 4.7V and 16V.
Monolithic Power Systems MP1470BGJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1470BGJ to view detailed technical specifications.
No datasheet is available for this part.