The MP1474DJ is an 8-channel DC/DC controller from Monolithic Power Systems, designed for operation over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 12V and can handle input voltages between 4.5V and 16V. The device is packaged in a TSOT-23,8-PIN package, measuring 1.6mm in width and 2.9mm in length. It is rated for automotive temperature grade and is suitable for use in a variety of applications.
Monolithic Power Systems MP1474DJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1474DJ to view detailed technical specifications.
No datasheet is available for this part.