The MP1482DS is an 8-channel DC/DC controller from Monolithic Power Systems, designed for industrial temperature applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and is packaged in a SOIC-8 package. The MP1482DS has a single function and is designed to handle input voltages between 4.75 and 18 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |