The MP1492DS-A-LF-Z is an industrial DC/DC controller from Monolithic Power Systems with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a SOIC-8 package. The device operates within a supply voltage range of 4.2 to 16 volts, with a nominal supply voltage of 12 volts. It is designed for industrial applications and is suitable for use in a variety of environments.
Monolithic Power Systems MP1492DS-A-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1492DS-A-LF-Z to view detailed technical specifications.
No datasheet is available for this part.