The MP1495SGJ is an 8-pin TSOT-23 DC/DC controller from Monolithic Power Systems. It operates over a wide input voltage range of 4.5V to 16V and is designed for use in automotive applications. The device has a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It is available in an 8-pin TSOT-23 package, which has a width of 1.6mm and a length of 2.9mm.
Monolithic Power Systems MP1495SGJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1495SGJ to view detailed technical specifications.
No datasheet is available for this part.