Monolithic Power Systems MP1523DT-LF-Z technical specifications.
| Package/Case | SOT-23 |
| Number of Segments | 6 |
| Operating Supply Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP1523DT |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1523DT-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.